0395040008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0395040008
0395040008-view2
0395040008
0395040008

0395040008

DigiKey Part Number
0395040008-ND
Manufacturer
Manufacturer Product Number
0395040008
Description
TERM BLOCK PLUG 8POS 3.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395040008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-30 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.23 Nm (2.0 Lb-In)
Wire Strip Length
6.5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,64000 Kč83,64 Kč
1059,46400 Kč594,64 Kč
2552,02320 Kč1 300,58 Kč
5047,36280 Kč2 368,14 Kč
10043,50330 Kč4 350,33 Kč
32038,59447 Kč12 350,23 Kč
64036,44398 Kč23 324,15 Kč
1 28034,75301 Kč44 483,85 Kč
5 12032,41144 Kč165 946,57 Kč
Manufacturers Standard Package
Unit Price without VAT:83,64000 Kč
Unit Price with VAT:101,20440 Kč