23J1K0E | |
|---|---|
DigiKey Part Number | 23J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 23J1K0E |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 47,34100 Kč | 473,41 Kč |
| 25 | 41,04760 Kč | 1 026,19 Kč |
| 50 | 37,09860 Kč | 1 854,93 Kč |
| 100 | 33,74530 Kč | 3 374,53 Kč |
| 250 | 30,07120 Kč | 7 517,80 Kč |
| 500 | 27,77252 Kč | 13 886,26 Kč |
| 1 000 | 25,81993 Kč | 25 819,93 Kč |
| 5 000 | 22,34643 Kč | 111 732,15 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |