UB15SKG035D-DD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB15SKG035D-DD
UB15SKG035D-DD
UB15SKG035D-DD
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB15SKG035D-DD

DigiKey Part Number
360-1946-ND
Manufacturer
Manufacturer Product Number
UB15SKG035D-DD
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB15SKG035D-DD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Amber
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Factory Stock: 692
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,44000 Kč265,44 Kč
10229,10800 Kč2 291,08 Kč
25216,03200 Kč5 400,80 Kč
50206,61840 Kč10 330,92 Kč
100197,60060 Kč19 760,06 Kč
250186,25712 Kč46 564,28 Kč
500178,09352 Kč89 046,76 Kč
1 000170,27113 Kč170 271,13 Kč
Manufacturers Standard Package
Unit Price without VAT:265,44000 Kč
Unit Price with VAT:321,18240 Kč