T51D336M025C0100 | |
|---|---|
DigiKey Part Number | 3581-T51D336M025C0100TR-ND - Tape & Reel (TR) 3581-T51D336M025C0100CT-ND - Cut Tape (CT) 3581-T51D336M025C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D336M025C0100 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T51D336M025C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 10 | 25,34200 Kč | 253,42 Kč |
| 50 | 20,40660 Kč | 1 020,33 Kč |
| 100 | 18,87940 Kč | 1 887,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,29900 Kč | 8 149,50 Kč |
| 1 000 | 15,50026 Kč | 15 500,26 Kč |
| 1 500 | 15,10016 Kč | 22 650,24 Kč |
| 2 500 | 14,65666 Kč | 36 641,65 Kč |
| 3 500 | 14,39734 Kč | 50 390,69 Kč |
| 5 000 | 14,14783 Kč | 70 739,15 Kč |
| 6 000 | 14,02956 Kč | 84 177,36 Kč |
| 12 000 | 13,63142 Kč | 163 577,04 Kč |
| 12 500 | 13,61025 Kč | 170 128,12 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |