CD5-YLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5FA151JO3F

DigiKey Part Number
338-3078-ND
Manufacturer
Manufacturer Product Number
CD5FA151JO3F
Description
CAP MICA 150PF 5% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
150 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.169" W (6.90mm x 4.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,19000 Kč180,19 Kč
10135,39400 Kč1 353,94 Kč
50117,53480 Kč5 876,74 Kč
100112,00710 Kč11 200,71 Kč
500102,64486 Kč51 322,43 Kč
1 00099,74395 Kč99 743,95 Kč
Manufacturers Standard Package
Unit Price without VAT:180,19000 Kč
Unit Price with VAT:218,02990 Kč