CD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD472JO3

DigiKey Part Number
338-1067-ND
Manufacturer
Manufacturer Product Number
CD19FD472JO3
Description
CAP MICA 4700PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
4700 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.701" L x 0.350" W (17.80mm x 8.90mm)
Height - Seated (Max)
0.579" (14.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,59000 Kč356,59 Kč
10280,49100 Kč2 804,91 Kč
50250,09080 Kč12 504,54 Kč
100240,67520 Kč24 067,52 Kč
500224,72474 Kč112 362,37 Kč
Manufacturers Standard Package
Unit Price without VAT:356,59000 Kč
Unit Price with VAT:431,47390 Kč