0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
cut-tape-render

RC0402FR-0749R9L

DigiKey Part Number
311-49.9LRTR-ND - Tape & Reel (TR)
311-49.9LRCT-ND - Cut Tape (CT)
311-49.9LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0749R9L
Description
RES 49.9 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0749R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,41600 Kč4,16 Kč
250,29120 Kč7,28 Kč
500,23300 Kč11,65 Kč
1000,18730 Kč18,73 Kč
2500,14316 Kč35,79 Kč
5000,11776 Kč58,88 Kč
1 0000,09862 Kč98,62 Kč
5 0000,06824 Kč341,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06022 Kč602,20 Kč
20 0000,05327 Kč1 065,40 Kč
30 0000,04989 Kč1 496,70 Kč
50 0000,04624 Kč2 312,00 Kč
70 0000,04415 Kč3 090,50 Kč
100 0000,04218 Kč4 218,00 Kč
120 0000,04126 Kč4 951,20 Kč
240 0000,03823 Kč9 175,20 Kč
250 0000,03807 Kč9 517,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč