0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-0733RL

DigiKey Part Number
311-33JRTR-ND - Tape & Reel (TR)
311-33JRCT-ND - Cut Tape (CT)
311-33JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-0733RL
Description
RES 33 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-0733RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 050 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,37900 Kč3,79 Kč
250,26960 Kč6,74 Kč
500,21060 Kč10,53 Kč
1000,16840 Kč16,84 Kč
2500,12800 Kč32,00 Kč
5000,10526 Kč52,63 Kč
1 0000,08736 Kč87,36 Kč
5 0000,05978 Kč298,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05187 Kč518,70 Kč
20 0000,04562 Kč912,40 Kč
30 0000,04258 Kč1 277,40 Kč
50 0000,03931 Kč1 965,50 Kč
70 0000,03744 Kč2 620,80 Kč
100 0000,03568 Kč3 568,00 Kč
120 0000,03485 Kč4 182,00 Kč
240 0000,03214 Kč7 713,60 Kč
250 0000,03200 Kč8 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč