0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07180RL

DigiKey Part Number
311-180FRTR-ND - Tape & Reel (TR)
311-180FRCT-ND - Cut Tape (CT)
311-180FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07180RL
Description
RES 180 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07180RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 654
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15030 Kč751,50 Kč
60 0000,14809 Kč8 885,40 Kč
120 0000,13988 Kč16 785,60 Kč
125 0000,13945 Kč17 431,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,37900 Kč3,79 Kč
250,33680 Kč8,42 Kč
500,21480 Kč10,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,37500 Kč3,75 Kč
250,33280 Kč8,32 Kč
500,21220 Kč10,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč