0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R8BB104

DigiKey Part Number
311-1697-2-ND - Tape & Reel (TR)
311-1697-1-ND - Cut Tape (CT)
311-1697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R8BB104
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R8BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 172 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,66600 Kč6,66 Kč
500,45360 Kč22,68 Kč
1000,38700 Kč38,70 Kč
5000,27588 Kč137,94 Kč
1 0000,24197 Kč241,97 Kč
2 5000,20631 Kč515,77 Kč
5 0000,18488 Kč924,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16728 Kč1 672,80 Kč
20 0000,15284 Kč3 056,80 Kč
30 0000,14561 Kč4 368,30 Kč
50 0000,13762 Kč6 881,00 Kč
70 0000,13294 Kč9 305,80 Kč
100 0000,12844 Kč12 844,00 Kč
120 0000,12631 Kč15 157,20 Kč
240 0000,11914 Kč28 593,60 Kč
250 0000,11876 Kč29 690,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč