0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R7BB105

DigiKey Part Number
311-1365-2-ND - Tape & Reel (TR)
311-1365-1-ND - Cut Tape (CT)
311-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R7BB105
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 038 390
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,36781 Kč1 103,43 Kč
6 0000,36346 Kč2 180,76 Kč
9 0000,36122 Kč3 250,98 Kč
15 0000,35864 Kč5 379,60 Kč
21 0000,35709 Kč7 498,89 Kč
30 0000,35556 Kč10 666,80 Kč
36 0000,35483 Kč12 773,88 Kč
72 0000,35230 Kč25 365,60 Kč
75 0000,35216 Kč26 412,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,51600 Kč15,16 Kč
501,05260 Kč52,63 Kč
1000,91360 Kč91,36 Kč
5000,66770 Kč333,85 Kč
1 0000,60813 Kč608,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,49800 Kč14,98 Kč
501,04040 Kč52,02 Kč
1000,90300 Kč90,30 Kč
5000,65996 Kč329,98 Kč
1 0000,60109 Kč601,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč