0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-07130KL

DigiKey Part Number
311-130KGRTR-ND - Tape & Reel (TR)
311-130KGRCT-ND - Cut Tape (CT)
311-130KGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-07130KL
Description
RES 130K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-07130KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 755
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06441 Kč322,05 Kč
10 0000,05368 Kč536,80 Kč
35 0000,05186 Kč1 815,10 Kč
50 0000,04926 Kč2 463,00 Kč
60 0000,04805 Kč2 883,00 Kč
120 0000,04407 Kč5 288,40 Kč
125 0000,04386 Kč5 482,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,18900 Kč1,89 Kč
250,16000 Kč4,00 Kč
500,13060 Kč6,53 Kč
1000,11790 Kč11,79 Kč
2500,10692 Kč26,73 Kč
5000,10482 Kč52,41 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,18700 Kč1,87 Kč
250,15800 Kč3,95 Kč
500,12900 Kč6,45 Kč
1000,11650 Kč11,65 Kč
2500,10568 Kč26,42 Kč
5000,10362 Kč51,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč