RC0402JR-071K5L | |
|---|---|
DigiKey Part Number | 311-1.5KJRTR-ND - Tape & Reel (TR) 311-1.5KJRCT-ND - Cut Tape (CT) 311-1.5KJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-071K5L |
Description | RES 1.5K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,08300 Kč | 0,83 Kč |
| 25 | 0,07480 Kč | 1,87 Kč |
| 50 | 0,06240 Kč | 3,12 Kč |
| 100 | 0,05830 Kč | 5,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04294 Kč | 429,40 Kč |
| 20 000 | 0,04258 Kč | 851,60 Kč |
| 50 000 | 0,03931 Kč | 1 965,50 Kč |
| 70 000 | 0,03744 Kč | 2 620,80 Kč |
| 100 000 | 0,03568 Kč | 3 568,00 Kč |
| 120 000 | 0,03485 Kč | 4 182,00 Kč |
| 240 000 | 0,03214 Kč | 7 713,60 Kč |
| 250 000 | 0,03200 Kč | 8 000,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |