0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-071RL

DigiKey Part Number
311-1.0JRTR-ND - Tape & Reel (TR)
311-1.0JRCT-ND - Cut Tape (CT)
311-1.0JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-071RL
Description
RES 1 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,43700 Kč4,37 Kč
250,32440 Kč8,11 Kč
500,25380 Kč12,69 Kč
1000,20600 Kč20,60 Kč
2500,15812 Kč39,53 Kč
5000,13150 Kč65,75 Kč
1 0000,11027 Kč110,27 Kč
5 0000,07707 Kč385,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06833 Kč683,30 Kč
20 0000,06070 Kč1 214,00 Kč
30 0000,05700 Kč1 710,00 Kč
50 0000,05300 Kč2 650,00 Kč
70 0000,05072 Kč3 550,40 Kč
100 0000,04856 Kč4 856,00 Kč
120 0000,04755 Kč5 706,00 Kč
240 0000,04422 Kč10 612,80 Kč
250 0000,04405 Kč11 012,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč