1206 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-070R2L

DigiKey Part Number
311-0.2LWTR-ND - Tape & Reel (TR)
311-0.2LWCT-ND - Cut Tape (CT)
311-0.2LWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-070R2L
Description
RES 0.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206FR-070R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 576
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,85884 Kč4 294,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,12600 Kč21,26 Kč
251,82720 Kč45,68 Kč
501,69660 Kč84,83 Kč
1001,56820 Kč156,82 Kč
2501,46004 Kč365,01 Kč
5001,39562 Kč697,81 Kč
1 0001,24532 Kč1 245,32 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,10100 Kč21,01 Kč
251,80600 Kč45,15 Kč
501,67700 Kč83,85 Kč
1001,55000 Kč155,00 Kč
2501,44312 Kč360,78 Kč
5001,37944 Kč689,72 Kč
1 0001,23088 Kč1 230,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč