0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0603FR-070R01L

DigiKey Part Number
311-.01QTR-ND - Tape & Reel (TR)
311-.01QCT-ND - Cut Tape (CT)
311-.01QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0603FR-070R01L
Description
RES 0.01 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0603FR-070R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 599
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,93239 Kč9 661,95 Kč
10 0001,91092 Kč19 109,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,69400 Kč46,94 Kč
253,89000 Kč97,25 Kč
503,66280 Kč183,14 Kč
1003,43540 Kč343,54 Kč
2503,02784 Kč756,96 Kč
5002,68388 Kč1 341,94 Kč
1 0002,59799 Kč2 597,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
104,64000 Kč46,40 Kč
253,84480 Kč96,12 Kč
503,62020 Kč181,01 Kč
1003,39550 Kč339,55 Kč
2502,99272 Kč748,18 Kč
5002,65276 Kč1 326,38 Kč
1 0002,56788 Kč2 567,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč