SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT162245ADGGR

DigiKey Part Number
296-8631-2-ND - Tape & Reel (TR)
296-8631-1-ND - Cut Tape (CT)
296-8631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT162245ADGGR
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT162245ADGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,02043 Kč38 040,86 Kč
4 00018,58298 Kč74 331,92 Kč
6 00018,36390 Kč110 183,40 Kč
10 00018,12109 Kč181 210,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
137,89000 Kč37,89 Kč
1027,82800 Kč278,28 Kč
2525,31040 Kč632,76 Kč
10022,54670 Kč2 254,67 Kč
25021,22936 Kč5 307,34 Kč
50020,99864 Kč10 499,32 Kč
Digi-Reel®
QuantityUnit PriceExt Price
137,45000 Kč37,45 Kč
1027,50600 Kč275,06 Kč
2525,01720 Kč625,43 Kč
10022,28530 Kč2 228,53 Kč
25020,98328 Kč5 245,82 Kč
50020,75524 Kč10 377,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:37,45000 Kč
Unit Price with VAT:45,31450 Kč

Other Suppliers on DigiKey

76 238In Stock
Ships from Rochester Electronics, LLC