TLC59482DBQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3861DBQR

DigiKey Part Number
296-6483-2-ND - Tape & Reel (TR)
296-6483-1-ND - Cut Tape (CT)
296-6483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3861DBQR
Description
IC BUS SWITCH 10 X 1:1 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3861DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 685
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,74590 Kč19 364,75 Kč
5 0007,54748 Kč37 737,40 Kč
7 5007,44816 Kč55 861,20 Kč
12 5007,33806 Kč91 725,75 Kč
17 5007,27376 Kč127 290,80 Kč
25 0007,21191 Kč180 297,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1011,91400 Kč119,14 Kč
2510,71040 Kč267,76 Kč
1009,39460 Kč939,46 Kč
2508,76524 Kč2 191,31 Kč
5008,38674 Kč4 193,37 Kč
1 0008,30928 Kč8 309,28 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,44000 Kč16,44 Kč
1011,77600 Kč117,76 Kč
2510,58600 Kč264,65 Kč
1009,28570 Kč928,57 Kč
2508,66360 Kč2 165,90 Kč
5008,28952 Kč4 144,76 Kč
1 0008,21296 Kč8 212,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,44000 Kč
Unit Price with VAT:19,89240 Kč