MSP430FR2433IRGER | |
|---|---|
DigiKey Part Number | 296-47810-2-ND - Tape & Reel (TR) 296-47810-1-ND - Cut Tape (CT) 296-47810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2433IRGER |
Description | IC MCU 16BIT 15.5KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2433IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,16000 Kč | 40,16 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 26,93960 Kč | 673,49 Kč |
| 100 | 24,03090 Kč | 2 403,09 Kč |
| 250 | 22,64440 Kč | 5 661,10 Kč |
| 500 | 21,80802 Kč | 10 904,01 Kč |
| 1 000 | 21,11975 Kč | 21 119,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,26955 Kč | 60 808,65 Kč |
| 6 000 | 19,85357 Kč | 119 121,42 Kč |
| 9 000 | 19,64512 Kč | 176 806,08 Kč |
| Unit Price without VAT: | 40,16000 Kč |
|---|---|
| Unit Price with VAT: | 48,59360 Kč |