LM124AJ/PB | |
|---|---|
DigiKey Part Number | 296-38974-5-ND |
Manufacturer | |
Manufacturer Product Number | LM124AJ/PB |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM124AJ/PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,04000 Kč | 502,04 Kč |
| 10 | 402,89700 Kč | 4 028,97 Kč |
| 25 | 378,13360 Kč | 9 453,34 Kč |
| 100 | 350,92460 Kč | 35 092,46 Kč |
| 250 | 337,95356 Kč | 84 488,39 Kč |
| 500 | 330,13642 Kč | 165 068,21 Kč |
| Unit Price without VAT: | 502,04000 Kč |
|---|---|
| Unit Price with VAT: | 607,46840 Kč |