4 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70518YFPR

DigiKey Part Number
296-30106-2-ND - Tape & Reel (TR)
296-30106-1-ND - Cut Tape (CT)
296-30106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70518YFPR
Description
IC REG LINEAR 1.8V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TLV70518YFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
315 µA
PSRR
80dB ~ 55dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 844
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,75077 Kč14 252,31 Kč
6 0004,62417 Kč27 745,02 Kč
9 0004,56074 Kč41 046,66 Kč
15 0004,49056 Kč67 358,40 Kč
21 0004,44950 Kč93 439,50 Kč
30 0004,41000 Kč132 300,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,66200 Kč76,62 Kč
256,86240 Kč171,56 Kč
1005,96350 Kč596,35 Kč
2505,53700 Kč1 384,25 Kč
5005,27976 Kč2 639,88 Kč
1 0005,06821 Kč5 068,21 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
107,57300 Kč75,73 Kč
256,78280 Kč169,57 Kč
1005,89430 Kč589,43 Kč
2505,47280 Kč1 368,20 Kč
5005,21856 Kč2 609,28 Kč
1 0005,00946 Kč5 009,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,82000 Kč
Unit Price with VAT:13,09220 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC