16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595NSR

DigiKey Part Number
296-26485-2-ND - Tape & Reel (TR)
296-26485-1-ND - Cut Tape (CT)
296-26485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC595NSR
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 373
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,97199 Kč13 943,98 Kč
4 0006,78021 Kč27 120,84 Kč
6 0006,68414 Kč40 104,84 Kč
10 0006,57773 Kč65 777,30 Kč
14 0006,51552 Kč91 217,28 Kč
20 0006,45572 Kč129 114,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1010,82000 Kč108,20 Kč
259,70840 Kč242,71 Kč
1008,50000 Kč850,00 Kč
2507,92408 Kč1 981,02 Kč
5007,57590 Kč3 787,95 Kč
1 0007,47191 Kč7 471,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,98000 Kč14,98 Kč
1010,69400 Kč106,94 Kč
259,59560 Kč239,89 Kč
1008,40150 Kč840,15 Kč
2507,83220 Kč1 958,05 Kč
5007,48808 Kč3 744,04 Kč
1 0007,38530 Kč7 385,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,98000 Kč
Unit Price with VAT:18,12580 Kč