SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G04DCUR

DigiKey Part Number
296-13279-2-ND - Tape & Reel (TR)
296-13279-1-ND - Cut Tape (CT)
296-13279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G04DCUR
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G04DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 494
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,89551 Kč14 686,53 Kč
6 0004,76579 Kč28 594,74 Kč
9 0004,70084 Kč42 307,56 Kč
15 0004,62884 Kč69 432,60 Kč
21 0004,58676 Kč96 321,96 Kč
30 0004,54629 Kč136 388,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
107,89400 Kč78,94 Kč
257,05600 Kč176,40 Kč
1006,14030 Kč614,03 Kč
2505,70204 Kč1 425,51 Kč
5005,43848 Kč2 719,24 Kč
1 0005,28187 Kč5 281,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,03000 Kč11,03 Kč
107,80200 Kč78,02 Kč
256,97400 Kč174,35 Kč
1006,06910 Kč606,91 Kč
2505,63592 Kč1 408,98 Kč
5005,37544 Kč2 687,72 Kč
1 0005,22064 Kč5 220,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,03000 Kč
Unit Price with VAT:13,34630 Kč

Other Suppliers on DigiKey

20 433In Stock
Ships from Rochester Electronics, LLC