TPS79733DCKR | |
|---|---|
DigiKey Part Number | 296-11990-2-ND - Tape & Reel (TR) 296-11990-1-ND - Cut Tape (CT) 296-11990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79733DCKR |
Description | IC REG LINEAR 3.3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79733DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,32668 Kč | 24 980,04 Kč |
| 6 000 | 8,12551 Kč | 48 753,06 Kč |
| 9 000 | 8,02475 Kč | 72 222,75 Kč |
| 15 000 | 7,91317 Kč | 118 697,55 Kč |
| 21 000 | 7,84792 Kč | 164 806,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,81900 Kč | 128,19 Kč |
| 25 | 11,55240 Kč | 288,81 Kč |
| 100 | 10,14610 Kč | 1 014,61 Kč |
| 250 | 9,47504 Kč | 2 368,76 Kč |
| 500 | 9,07044 Kč | 4 535,22 Kč |
| 1 000 | 8,73786 Kč | 8 737,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 10 | 12,67100 Kč | 126,71 Kč |
| 25 | 11,41840 Kč | 285,46 Kč |
| 100 | 10,02850 Kč | 1 002,85 Kč |
| 250 | 9,36520 Kč | 2 341,30 Kč |
| 500 | 8,96530 Kč | 4 482,65 Kč |
| 1 000 | 8,63657 Kč | 8 636,57 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |