TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DR

DigiKey Part Number
296-LM358DRTR-ND - Tape & Reel (TR)
296-LM358DRCT-ND - Cut Tape (CT)
296-LM358DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
103,10000 Kč31,00 Kč
252,73800 Kč68,45 Kč
1002,34070 Kč234,07 Kč
2502,14884 Kč537,21 Kč
5002,03358 Kč1 016,79 Kč
1 0001,93891 Kč1 938,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,86023 Kč4 650,57 Kč
5 0001,79914 Kč8 995,70 Kč
7 5001,76854 Kč13 264,05 Kč
12 5001,73464 Kč21 683,00 Kč
17 5001,71482 Kč30 009,35 Kč
25 0001,69577 Kč42 394,25 Kč
62 5001,65474 Kč103 421,25 Kč
125 0001,63002 Kč203 752,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč