734-112-VIEW-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
734-112-VIEW-A
Datasheet
734-112
734-112

734-112

DigiKey Part Number
2946-734-112-ND
Manufacturer
Manufacturer Product Number
734-112
Description
TERM BLOCK PLUG 12POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
734-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.528" (13.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1421,53000 Kč421,53 Kč
10301,14600 Kč3 011,46 Kč
25268,75520 Kč6 718,88 Kč
50249,46400 Kč12 473,20 Kč
100234,01550 Kč23 401,55 Kč
250218,44052 Kč54 610,13 Kč
500209,59298 Kč104 796,49 Kč
1 000202,72243 Kč202 722,43 Kč
Manufacturers Standard Package
Unit Price without VAT:421,53000 Kč
Unit Price with VAT:510,05130 Kč