MOX70035000BYE | |
|---|---|
DigiKey Part Number | 273-MOX70035000BYE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70035000BYE |
Description | RES 500 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 45,81500 Kč | 458,15 Kč |
| 25 | 39,71440 Kč | 992,86 Kč |
| 50 | 35,89040 Kč | 1 794,52 Kč |
| 100 | 32,64050 Kč | 3 264,05 Kč |
| 250 | 29,07764 Kč | 7 269,41 Kč |
| 500 | 26,84932 Kč | 13 424,66 Kč |
| 1 000 | 24,95617 Kč | 24 956,17 Kč |
| 5 000 | 21,58847 Kč | 107 942,35 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |