AQY2C1R2PX | |
|---|---|
DigiKey Part Number | 255-5226-2-ND - Tape & Reel (TR) 255-5226-1-ND - Cut Tape (CT) 255-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C1R2PX |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.8VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-TSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,25000 Kč | 218,25 Kč |
| 10 | 194,51500 Kč | 1 945,15 Kč |
| 25 | 185,75600 Kč | 4 643,90 Kč |
| 50 | 179,38520 Kč | 8 969,26 Kč |
| 100 | 173,22870 Kč | 17 322,87 Kč |
| 250 | 165,40604 Kč | 41 351,51 Kč |
| 500 | 159,71934 Kč | 79 859,67 Kč |
| 1 000 | 154,22531 Kč | 154 225,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 144,76381 Kč | 506 673,34 Kč |
| Unit Price without VAT: | 218,25000 Kč |
|---|---|
| Unit Price with VAT: | 264,08250 Kč |