ACNM7112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACNM7112
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ACNM7112SAX

DigiKey Part Number
255-2584-2-ND - Tape & Reel (TR)
255-2584-1-ND - Cut Tape (CT)
255-2584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACNM7112SAX
Description
RELAY AUTOMOTIVE SPST 30A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ACNM7112SAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
53.3 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7.2 VDC
Must Release Voltage
1 VDC
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
640mW
Coil Resistance
225 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 341
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20061,10710 Kč12 221,42 Kč
40059,00948 Kč23 603,79 Kč
60057,81523 Kč34 689,14 Kč
1 00056,34432 Kč56 344,32 Kč
1 40055,39609 Kč77 554,53 Kč
2 00054,40752 Kč108 815,04 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
179,78000 Kč79,78 Kč
1071,04400 Kč710,44 Kč
2567,84840 Kč1 696,21 Kč
5065,52440 Kč3 276,22 Kč
10063,27840 Kč6 327,84 Kč
Digi-Reel®
QuantityUnit PriceExt Price
178,85000 Kč78,85 Kč
1070,22000 Kč702,20 Kč
2567,06200 Kč1 676,55 Kč
5064,76500 Kč3 238,25 Kč
10062,54490 Kč6 254,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:78,85000 Kč
Unit Price with VAT:95,40850 Kč