240-0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0805E601R-10

DigiKey Part Number
240-2399-2-ND - Tape & Reel (TR)
240-2399-1-ND - Cut Tape (CT)
240-2399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0805E601R-10
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
HZ0805E601R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,16500 Kč11,65 Kč
251,01520 Kč25,38 Kč
500,91140 Kč45,57 Kč
1000,81770 Kč81,77 Kč
2500,70492 Kč176,23 Kč
5000,62750 Kč313,75 Kč
1 0000,55594 Kč555,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,42840 Kč1 713,60 Kč
8 0000,37126 Kč2 970,08 Kč
12 0000,34070 Kč4 088,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč