WAU12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WAU12 Series
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU12-1000

DigiKey Part Number
237-1878-ND
Manufacturer
Manufacturer Product Number
WAU12-1000
Description
AC/AC WALL MNT ADAPTER 12VAC 1A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU12-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
12VAC
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
500mW (Max)
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)
Approval Agency
cUL, UL
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 891
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1410,05000 Kč410,05 Kč
5377,09000 Kč1 885,45 Kč
10363,70200 Kč3 637,02 Kč
25346,74400 Kč8 668,60 Kč
50334,44660 Kč16 722,33 Kč
100322,58490 Kč32 258,49 Kč
250307,54472 Kč76 886,18 Kč
500296,63744 Kč148 318,72 Kč
Manufacturers Standard Package
Unit Price without VAT:410,05000 Kč
Unit Price with VAT:496,16050 Kč