RLC-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC10-R550FTH

DigiKey Part Number
2315-RLC10-R550FTHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC10-R550FTH
Description
RES 0.55 OHM 1/8W 1% 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
550 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLC10-R550FTH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33878 Kč3 387,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,33878 Kč
Unit Price with VAT:0,40992 Kč