2198265-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2198265-2
TE Connectivity 5G Communication | Digi-Key Daily

2198265-2

DigiKey Part Number
A120892-ND
Manufacturer
Manufacturer Product Number
2198265-2
Description
CONN RCPT DUAL BEAM 72P EDGE MNT
Customer Reference
Detailed Description
72 Connector Receptacle, Female Sockets and Male Pins Board Edge, Through Hole, Right Angle Black Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
2198265-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets and Male Pins
Connector Style
Dual Beam, Center
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.177" (4.50mm)
Number of Rows
6
Number of Columns
6
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
36 Differential Pairs
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 187,40000 Kč1 187,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 187,40000 Kč
Unit Price with VAT:1 436,75400 Kč

Other Suppliers on DigiKey

264In Stock
Ships from WEC