RN73H1JTTD1002B05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1002B05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1002B05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1002B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1002B05 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1002B05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč |
| 10 | 21,24300 Kč | 212,43 Kč |
| 25 | 19,69920 Kč | 492,48 Kč |
| 50 | 18,63380 Kč | 931,69 Kč |
| 100 | 17,65600 Kč | 1 765,60 Kč |
| 250 | 16,49748 Kč | 4 124,37 Kč |
| 500 | 15,72142 Kč | 7 860,71 Kč |
| 1 000 | 15,12076 Kč | 15 120,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,66686 Kč | 73 334,30 Kč |
| 10 000 | 14,17715 Kč | 141 771,50 Kč |
| Unit Price without VAT: | 25,59000 Kč |
|---|---|
| Unit Price with VAT: | 30,96390 Kč |