240 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R241J

DigiKey Part Number
2019-CF1/4CT52R241JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R241JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R241J
Description
RES 240 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,89500 Kč8,95 Kč
250,75720 Kč18,93 Kč
500,66160 Kč33,08 Kč
1000,58050 Kč58,05 Kč
2500,49268 Kč123,17 Kč
5000,43776 Kč218,88 Kč
1 0000,39094 Kč390,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30714 Kč1 535,70 Kč
10 0000,27974 Kč2 797,40 Kč
15 0000,26565 Kč3 984,75 Kč
25 0000,24971 Kč6 242,75 Kč
35 0000,24020 Kč8 407,00 Kč
50 0000,23091 Kč11 545,50 Kč
60 0000,22646 Kč13 587,60 Kč
120 0000,21117 Kč25 340,40 Kč
125 0000,21035 Kč26 293,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč