2017-23-SMH-RPLF | |
|---|---|
DigiKey Part Number | 118-2017-23-SMH-RPLFTR-ND - Tape & Reel (TR) 118-2017-23-SMH-RPLFCT-ND - Cut Tape (CT) 118-2017-23-SMH-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2017-23-SMH-RPLF |
Description | GDT 230V 10KA 2 POLE SMD HORIZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 2017-23-SMH-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount Horizontal | |
Package / Case | Disc 8.00mm Tabbed SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,26000 Kč | 58,26 Kč |
| 5 | 48,27000 Kč | 241,35 Kč |
| 10 | 44,52500 Kč | 445,25 Kč |
| 50 | 36,93480 Kč | 1 846,74 Kč |
| 100 | 34,07190 Kč | 3 407,19 Kč |
| 250 | 30,61228 Kč | 7 653,07 Kč |
| 500 | 28,21752 Kč | 14 108,76 Kč |
| 1 000 | 27,24920 Kč | 27 249,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,21855 Kč | 48 437,10 Kč |
| 4 000 | 22,52350 Kč | 90 094,00 Kč |
| Unit Price without VAT: | 58,26000 Kč |
|---|---|
| Unit Price with VAT: | 70,49460 Kč |