1N5818-T | |
|---|---|
DigiKey Part Number | 1N5818DITR-ND - Tape & Reel (TR) 1N5818DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5818-T |
Description | DIODE SCHOTTKY 30V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5818-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 100 | 1,70930 Kč | 170,93 Kč |
| 500 | 1,55350 Kč | 776,75 Kč |
| 1 000 | 1,41561 Kč | 1 415,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,41709 Kč | 7 085,45 Kč |
| 10 000 | 1,35983 Kč | 13 598,30 Kč |
| 15 000 | 1,17538 Kč | 17 630,70 Kč |
| 25 000 | 0,79492 Kč | 19 873,00 Kč |
| 35 000 | 0,78938 Kč | 27 628,30 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |