SD-350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-350C-5

DigiKey Part Number
1866-4433-ND
Manufacturer
Manufacturer Product Number
SD-350C-5
Description
DC/DC CONVERTER 5V 300W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 60A 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60A
Power (Watts)
300W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
76%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 174,23000 Kč2 174,23 Kč
52 072,27800 Kč10 361,39 Kč
101 980,73100 Kč19 807,31 Kč
251 922,47440 Kč48 061,86 Kč
Unit Price without VAT:2 174,23000 Kč
Unit Price with VAT:2 630,81830 Kč