110991564
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991564

DigiKey Part Number
1597-110991564-ND
Manufacturer
Manufacturer Product Number
110991564
Description
SBC 2.7GHZ 5 CORE 8GB/- RAM
Customer Reference
Detailed Description
Single Board Computer 2GHz ~ 2.7GHz 5 Core 8GB/- RAM Intel Celeron J4125
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Core Processor
Intel Celeron J4125
Speed
2GHz ~ 2.7GHz
Number of Cores
5
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
5.120" x 4.720" (130.04mm x 119.88mm)
Form Factor
-
Expansion Site/Bus
M.2, PCIe
RAM Capacity/Installed
8GB/-
Storage Interface
SSD
Video Outputs
DP, HDMI
Ethernet
GbE (2)
USB
USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 596,81000 Kč5 596,81 Kč
Manufacturers Standard Package
Unit Price without VAT:5 596,81000 Kč
Unit Price with VAT:6 772,14010 Kč