QBHP684E-IR1500A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP684-IR1AU

DigiKey Part Number
1516-1209-2-ND - Tape & Reel (TR)
1516-1209-1-ND - Cut Tape (CT)
1516-1209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBHP684-IR1AU
Description
LED IR 940NM 700MA SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.7V 700mA 60° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1067,22400 Kč672,24 Kč
10053,25090 Kč5 325,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50047,12892 Kč23 564,46 Kč
1 00045,13778 Kč45 137,78 Kč
1 50044,11829 Kč66 177,43 Kč
2 50042,96855 Kč107 421,38 Kč
3 50042,28505 Kč147 997,67 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč