SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH1-40M TR13 PBFREE

DigiKey Part Number
1514-CMSH1-40MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH1-40MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH1-40MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH1-40M TR13 PBFREE
Description
DIODE SCHOTTKY 40V 1A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 782
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,39516 Kč36 975,80 Kč
10 0006,90703 Kč69 070,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
109,64100 Kč96,41 Kč
1009,32090 Kč932,09 Kč
5008,93446 Kč4 467,23 Kč
1 0008,45410 Kč8 454,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,78000 Kč9,78 Kč
109,52900 Kč95,29 Kč
1009,21290 Kč921,29 Kč
5008,83090 Kč4 415,45 Kč
1 0008,35611 Kč8 356,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,78000 Kč
Unit Price with VAT:11,83380 Kč