MPSA64 PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3391A PBFREE

DigiKey Part Number
1514-2N3391APBFREE-ND
Manufacturer
Manufacturer Product Number
2N3391A PBFREE
Description
TRANS NPN 25V TO-92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 120MHz Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2mA, 4.5V
Frequency - Transition
120MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 633
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1014,37700 Kč143,77 Kč
1009,42410 Kč942,41 Kč
5007,28962 Kč3 644,81 Kč
1 0006,60212 Kč6 602,12 Kč
2 5005,85762 Kč14 644,05 Kč
5 0005,39726 Kč26 986,30 Kč
10 0005,01020 Kč50 102,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč