QBL5704-116-04-042 | |
|---|---|
DigiKey Part Number | 175-QBL5704-116-04-042-ND |
Manufacturer | |
Manufacturer Product Number | QBL5704-116-04-042 |
Description | STANDARD MOTOR 4000 RPM 36V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 175.9W 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 36VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 59.48 / 420 | |
Power - Rated | 175.9W | |
Encoder Type | - | |
Size / Dimension | Round - 2.244" Dia (57.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.811" (46.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 184.1 / 1300 | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | - | |
Weight | 2.8 lbs (1.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 897,83000 Kč | 3 897,83 Kč |
| 5 | 3 582,20400 Kč | 17 911,02 Kč |
| 10 | 3 454,26300 Kč | 34 542,63 Kč |
| 25 | 3 364,58160 Kč | 84 114,54 Kč |
| Unit Price without VAT: | 3 897,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 716,37430 Kč |