0603-(1608-Metric)-1,02mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B104K101CT

DigiKey Part Number
1292-1392-2-ND - Tape & Reel (TR)
1292-1392-1-ND - Cut Tape (CT)
1292-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B104K101CT
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B104K101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,68700 Kč6,87 Kč
500,45780 Kč22,89 Kč
1000,39120 Kč39,12 Kč
5000,27838 Kč139,19 Kč
1 0000,24405 Kč244,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,19308 Kč772,32 Kč
8 0000,17422 Kč1 393,76 Kč
12 0000,16478 Kč1 977,36 Kč
20 0000,15434 Kč3 086,80 Kč
28 0000,14824 Kč4 150,72 Kč
40 0000,14237 Kč5 694,80 Kč
48 0000,13959 Kč6 700,32 Kč
96 0000,13025 Kč12 504,00 Kč
100 0000,12975 Kč12 975,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč