100B470JT500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B470JT500XT1KTR-ND - Tape & Reel (TR) 1284-100B470JT500XT1KCT-ND - Cut Tape (CT) 1284-100B470JT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B470JT500XT1K |
Description | CAP CER 47PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B470JT500XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,66507 Kč | 67 665,07 Kč |
| 2 000 | 65,48772 Kč | 130 975,44 Kč |
| 3 000 | 64,90418 Kč | 194 712,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| 10 | 88,64200 Kč | 886,42 Kč |
| 50 | 80,70580 Kč | 4 035,29 Kč |
| 100 | 76,48100 Kč | 7 648,10 Kč |
| 500 | 72,96982 Kč | 36 484,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,12000 Kč | 127,12 Kč |
| 10 | 87,61400 Kč | 876,14 Kč |
| 50 | 79,77020 Kč | 3 988,51 Kč |
| 100 | 75,59440 Kč | 7 559,44 Kč |
| 500 | 72,12400 Kč | 36 062,00 Kč |
| Unit Price without VAT: | 127,12000 Kč |
|---|---|
| Unit Price with VAT: | 153,81520 Kč |