CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A107MQHNNWE

DigiKey Part Number
1276-CL31A107MQHNNWETR-ND - Tape & Reel (TR)
1276-CL31A107MQHNNWECT-ND - Cut Tape (CT)
1276-CL31A107MQHNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A107MQHNNWE
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A107MQHNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
105,03500 Kč50,35 Kč
503,73680 Kč186,84 Kč
1003,33310 Kč333,31 Kč
5002,65484 Kč1 327,42 Kč
1 0002,44554 Kč2 445,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,27337 Kč4 546,74 Kč
4 0002,07072 Kč8 282,88 Kč
6 0001,99592 Kč11 975,52 Kč
10 0001,92029 Kč19 202,90 Kč
14 0001,90320 Kč26 644,80 Kč
20 0001,89211 Kč37 842,20 Kč
24 0001,87117 Kč44 908,08 Kč
48 0001,80066 Kč86 431,68 Kč
50 0001,79693 Kč89 846,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč