CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226KOQNNNE

DigiKey Part Number
1276-6526-2-ND - Tape & Reel (TR)
1276-6526-1-ND - Cut Tape (CT)
1276-6526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226KOQNNNE
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226KOQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,10500 Kč41,05 Kč
503,01440 Kč150,72 Kč
1002,67550 Kč267,55 Kč
5002,10584 Kč1 052,92 Kč
1 0001,93007 Kč1 930,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,78557 Kč3 571,14 Kč
4 0001,66679 Kč6 667,16 Kč
6 0001,56903 Kč9 414,18 Kč
10 0001,43959 Kč14 395,90 Kč
14 0001,43454 Kč20 083,56 Kč
48 0001,38913 Kč66 678,24 Kč
50 0001,38599 Kč69 299,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč