CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A227MQVNNNE

DigiKey Part Number
1276-3375-2-ND - Tape & Reel (TR)
1276-3375-1-ND - Cut Tape (CT)
1276-3375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A227MQVNNNE
Description
CAP CER 220UF 6.3V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A227MQVNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 628
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,54677 Kč16 546,77 Kč
2 00015,85570 Kč31 711,40 Kč
3 00015,50950 Kč46 528,50 Kč
5 00015,12565 Kč75 628,25 Kč
7 00014,90126 Kč104 308,82 Kč
10 00014,89012 Kč148 901,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
140,00000 Kč40,00 Kč
1025,40700 Kč254,07 Kč
5021,70260 Kč1 085,13 Kč
10020,09850 Kč2 009,85 Kč
50017,38604 Kč8 693,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,53000 Kč39,53 Kč
1025,11300 Kč251,13 Kč
5021,45100 Kč1 072,55 Kč
10019,86560 Kč1 986,56 Kč
50017,18450 Kč8 592,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,53000 Kč
Unit Price with VAT:47,83130 Kč