CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KCHSNNE

DigiKey Part Number
1276-3138-2-ND - Tape & Reel (TR)
1276-3138-1-ND - Cut Tape (CT)
1276-3138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KCHSNNE
Description
CAP CER 2.2UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KCHSNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,15000 Kč9,15 Kč
105,51400 Kč55,14 Kč
504,10300 Kč205,15 Kč
1003,67020 Kč367,02 Kč
5002,93740 Kč1 468,70 Kč
1 0002,71123 Kč2 711,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,37418 Kč4 748,36 Kč
4 0002,17948 Kč8 717,92 Kč
6 0002,14767 Kč12 886,02 Kč
10 0002,11462 Kč21 146,20 Kč
14 0002,10778 Kč29 508,92 Kč
20 0002,10108 Kč42 021,60 Kč
24 0002,09086 Kč50 180,64 Kč
48 0002,01468 Kč96 704,64 Kč
50 0002,01064 Kč100 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,15000 Kč
Unit Price with VAT:11,07150 Kč