CL10B475KQ8NQNC | |
|---|---|
DigiKey Part Number | 1276-2087-2-ND - Tape & Reel (TR) 1276-2087-1-ND - Cut Tape (CT) 1276-2087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B475KQ8NQNC |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B475KQ8NQNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,56000 Kč | 15,60 Kč |
| 50 | 1,09020 Kč | 54,51 Kč |
| 100 | 0,94670 Kč | 94,67 Kč |
| 500 | 0,70658 Kč | 353,29 Kč |
| 1 000 | 0,63250 Kč | 632,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52815 Kč | 2 112,60 Kč |
| 8 000 | 0,48665 Kč | 3 893,20 Kč |
| 12 000 | 0,46591 Kč | 5 590,92 Kč |
| 20 000 | 0,44291 Kč | 8 858,20 Kč |
| 28 000 | 0,42948 Kč | 12 025,44 Kč |
| 40 000 | 0,41656 Kč | 16 662,40 Kč |
| 48 000 | 0,41044 Kč | 19 701,12 Kč |
| 96 000 | 0,38984 Kč | 37 424,64 Kč |
| 100 000 | 0,38875 Kč | 38 875,00 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |